-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8416
|
Newark | Terminals Boot/Insulator For Pos-Lok Ter |Amp Te Connectivity 154719-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72042 |
|
$0.0750 | Buy Now |
DISTI #
11H7141
|
Newark | Boot/Insulator For Pos-Lok Ter Rohs Compliant: Yes |Amp Te Connectivity 154719-9 Min Qty: 96000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now |
DISTI #
154719-9-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS BROWN Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
6134 In Stock |
|
$0.1095 / $0.2000 | Buy Now |
DISTI #
154719-9
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 154719-9) RoHS: Compliant Min Qty: 96000 Package Multiple: 12000 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0590 | Buy Now |
DISTI #
571-154719-9
|
Mouser Electronics | Terminals BOOT/INSULATOR FOR POS-LOK TER RoHS: Compliant | 0 |
|
$0.0670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0524 | Buy Now |
DISTI #
AMP154719-9
|
Heilind Electronics | BOOT/INSULATOR FOR POS-LOK TER | Americas - 0 in Stock |
|
$0.0655 / $0.0665 | Buy Now |
|
Onlinecomponents.com | PL 250 REC HSG 1P NYLON BROWN RoHS: Compliant |
72042 Partner Stock |
|
$0.0711 / $0.0845 | Buy Now |
DISTI #
154719-9
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 154719-9) RoHS: Compliant Min Qty: 96000 Package Multiple: 12000 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0590 | Buy Now |
DISTI #
AMP154719-9
|
Interstate Connecting Components | BOOT/INSULATOR FOR POS-LOK TER | 0 |
|
$0.0655 / $0.0665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154719-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154719-9
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |