Part Details for 15472513 by Aptiv PLC
Overview of 15472513 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15472513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15472513
|
Mouser Electronics | Automotive Connectors CON MP 100 18W FEM ASY RoHS: Not Compliant | 0 |
|
$4.9100 | Order Now |
DISTI #
VDP:6627_25468167
|
Arrow Electronics | Conn Housing RCP 18 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks | Americas - 20933 |
|
$1.6641 / $2.0182 | Buy Now |
DISTI #
VDN:6625_25468167
|
Arrow Electronics | Conn Housing RCP 18 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks | Americas - 500 |
|
$1.4140 | Buy Now |
DISTI #
15472513
|
TTI | Automotive Connectors CON MP 100 18W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
$3.0700 | Buy Now |
DISTI #
15472513
|
Power and Signal Group | 18 Way Base, 9 usable Black Micro-Pack 100W Sealed Female Connector Assembly, Max Current 7.5 amps | 21433 |
|
$2.6297 | RFQ |