Part Details for 15481462 by WEG
Overview of 15481462 by WEG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15481462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12G5075
|
Bürklin Elektronik | Load-break switch, Rotary actuator, 3 pole, 32 A, (L x W x H) 73.8 x 45 x 52.2 mm, Door mounting, 15481462 Min Qty: 1 | 2 |
|
$43.1164 / $52.0648 | Buy Now |