Part Details for 15492543 by Aptiv PLC
Overview of 15492543 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 15492543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15492543
|
Mouser Electronics | Automotive Connectors 30P FM BLK CONN ASSY MP 150 SERIES 14AMP RoHS: Compliant | 334 |
|
$14.4600 / $31.7800 | Buy Now |
DISTI #
VDP:6627_25468646
|
Arrow Electronics | Conn Housing RCP 30 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 20 Weeks | Americas - 5200 |
|
$6.9655 / $8.9436 | Buy Now |
DISTI #
79935591
|
Verical | Conn Housing RCP 30 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 325 Package Multiple: 325 | Americas - 5200 |
|
$6.3744 / $7.5969 | Buy Now |
DISTI #
80311223
|
Verical | Conn Housing RCP 30 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 220 |
|
$7.6885 | Buy Now |
DISTI #
15492543-B
|
TTI | Automotive Connectors CON MP 150 30W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 35 In Stock |
|
$22.2400 | Buy Now |
DISTI #
15492543
|
TTI | Automotive Connectors 30P FM BLK CONN ASSY MP 150 SERIES 14AMP RoHS: Compliant pbFree: Pb-Free Min Qty: 325 Package Multiple: 325 Container: Each | Americas - 0 |
|
$11.1200 | Buy Now |