Part Details for 155000-5111 by ITT Interconnect Solutions
Overview of 155000-5111 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AC-C3-33EZ-161.550000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT3809AI-D2-33NE-155.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT3822AC-1C3-33EZ231.550000 | SiTime | SiT3822 voltage controlled oscillator |
Price & Stock for 155000-5111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$223.6400 / $554.2000 | Buy Now | |
|
Master Electronics | 0 |
|
$223.6400 / $554.2000 | Buy Now |