Part Details for 15501 by HELUKABEL
Overview of 15501 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15501
15501 CAD Models
15501 Part Data Attributes:
|
15501
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
15501
HELUKABEL
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN VDE 0250; DIN VDE 0285-525-1; DIN EN 50525-1 | |
Application | SWITCH CABINET CONSTRUCTION, MEASUREMENT SET-UPS IN LAB | |
Approvals | CE; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | YES | |
Diameter | 2.2 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 195X0.07 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |