Part Details for 1550672 by Phoenix Contact
Overview of 1550672 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1550672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2825
|
Newark | Cbl, Multicore, 5Core, Pvc, 100M, Blk Rohs Compliant: Yes |Phoenix Contact 1550672 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$268.3400 / $320.7000 | Buy Now |
DISTI #
277-8387-ND
|
DigiKey | CABLE 5COND 22AWG BLK SHLD 100M Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
19 In Stock |
|
$367.3900 | Buy Now |
DISTI #
651-1550672
|
Mouser Electronics | Multi-Conductor Cables SAC-5P-100.0- PVC/SH-0,34 RoHS: Compliant | 3 |
|
$376.1400 / $432.5000 | Buy Now |
|
Onlinecomponents.com | Cable ring - PVC - black - 5-pos. - shielded - conductor colors: Brown / white/ blue / black / gray - cable length: 100 m RoHS: Compliant | 0 |
|
$377.0500 / $410.1200 | Buy Now |
DISTI #
1550672
|
TTI | Multi-Conductor Cables SAC-5P-100.0- PVC/SH-0,34 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$347.9100 / $361.9600 | Buy Now |
DISTI #
000000000002966514
|
Sager | Multi-Conductor Cables SAC-5P-100.0- PVC/SH-0,34 Min Qty: 1 | 0 |
|
$451.0400 / $467.7400 | Buy Now |
|
Dynamic Solutions GmbH | Cable reel | 4000 |
|
RFQ | |
DISTI #
3261330
|
element14 Asia-Pacific | CBL, MULTICORE, 5CORE, PVC, 100M, BLK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$386.2204 / $470.0568 | Buy Now |
DISTI #
3261330
|
Farnell | CBL, MULTICORE, 5CORE, PVC, 100M, BLK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$344.2346 / $398.0503 | Buy Now |
|
Master Electronics | Cable ring - PVC - black - 5-pos. - shielded - conductor colors: Brown / white/ blue / black / gray - cable length: 100 m RoHS: Compliant | 0 |
|
$377.0500 / $410.1200 | Buy Now |
Part Details for 1550672
1550672 CAD Models
1550672 Part Data Attributes:
|
1550672
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1550672
Phoenix Contact
CABLE 5COND 22AWG SHLD 328.1'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 5.9 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 300 V | |
Resistance | 0.058 Ω | |
Shielding | YES | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |