Part Details for 1550HBK by Hammond Manufacturing
Overview of 1550HBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550HBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R9170
|
Newark | Enclosure, Diecast, Ip54, Instrument, 222 Mm, 146 Mm, 105 Mm, Aluminium Alloy, Black Rohs Compliant: Yes |Hammond 1550HBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$31.4100 / $38.9100 | Buy Now |
DISTI #
57R3914
|
Newark | Enclosure, Instrument, Aluminium Alloy, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:222Mm, External Width - Metric:146Mm, External Depth - Metric:105Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1550HBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$31.4100 / $38.9100 | Buy Now |
DISTI #
HM1193-ND
|
DigiKey | BOX ALUM BLACK 8.74"L X 5.75"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
25 In Stock |
|
$30.2970 / $38.1500 | Buy Now |
DISTI #
546-1550HBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 8.8x3.98x5.8" Black RoHS: Compliant | 77 |
|
$29.9300 / $37.8100 | Buy Now |
DISTI #
70165863
|
RS | Enclosure, Box-Lid, Aluminum, Diecast, Black,8.74x5.75x3.98 In, IP54,1550 Series | Hammond Manufacturing 1550HBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$28.9900 / $37.6500 | Buy Now |
|
Onlinecomponents.com | black diecast enclosure RoHS: Compliant | 129 Factory Stock |
|
$27.7800 / $38.9800 | Buy Now |
DISTI #
HM-1550HBK
|
TME | Enclosure: multipurpose, X: 146mm, Y: 222mm, Z: 105mm, 1550, black Min Qty: 1 | 10 |
|
$29.5200 / $37.9500 | Buy Now |
|
Powell Electronics | black diecast enclosure Min Qty: 1 | 85 |
|
$27.7800 / $31.7400 | Buy Now |
|
Master Electronics | black diecast enclosure RoHS: Compliant | 129 Factory Stock |
|
$27.7800 / $38.9800 | Buy Now |
Part Details for 1550HBK
1550HBK CAD Models
1550HBK Part Data Attributes:
|
1550HBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550HBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |