Part Details for 1550Z124BK by Hammond Manufacturing
Overview of 1550Z124BK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550Z124BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3615
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:222.5Mm, External Width - Metric:146.5Mm, External Depth - Metric:55Mm, Ip Rating:Ip66, Body Color:Black Rohs Compliant: Yes |Hammond 1550Z124BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$35.2700 / $44.3800 | Buy Now |
DISTI #
HM219-ND
|
DigiKey | BOX ALUM BLACK 8.76"L X 5.77"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13 In Stock |
|
$33.4079 / $42.7000 | Buy Now |
DISTI #
546-1550Z124BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 8.8x1.97x5.77" Blac RoHS: Compliant | 4 |
|
$33.9100 / $42.6700 | Buy Now |
DISTI #
70166081
|
RS | Enclosure, Box-Lid, Wallmount, Aluminum, Cast, Black,8.76x5.77x1.97 In, NEMA 13,1550Z | Hammond Manufacturing 1550Z124BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.2800 / $44.9200 | RFQ |
|
Onlinecomponents.com | black watertight diecast enclosure RoHS: Compliant | 126 Factory Stock |
|
$31.0900 / $43.6300 | Buy Now |
DISTI #
HM-1550Z124BK
|
TME | Enclosure: multipurpose, X: 146mm, Y: 222mm, Z: 55mm, 1550Z, black Min Qty: 1 | 0 |
|
$34.1700 / $43.9300 | RFQ |
|
Powell Electronics | black watertight diecast en Min Qty: 1 | 76 |
|
$31.0900 / $35.5300 | Buy Now |
DISTI #
2763848
|
Farnell | BOX, DIECAST, 55X146X222MM RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 6 |
|
$36.6273 / $46.1057 | Buy Now |
|
Master Electronics | black watertight diecast enclosure RoHS: Compliant | 126 Factory Stock |
|
$31.0900 / $43.6300 | Buy Now |
Part Details for 1550Z124BK
1550Z124BK CAD Models
1550Z124BK Part Data Attributes
|
1550Z124BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550Z124BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |