Part Details for 15514822 by Aptiv PLC
Overview of 15514822 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 15514822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15514822
|
Mouser Electronics | Automotive Connectors 10 way Female OCS 1.5 Sealed Light Grey CONN RoHS: Compliant | 152 |
|
$3.8900 / $6.9600 | Buy Now |
DISTI #
VDP:6627_25468436
|
Arrow Electronics | 10 Way OCS 1.5 Female Sealed Connector Assembly Min Qty: 605 Package Multiple: 605 Lead time: 9 Weeks | Americas - 605 |
|
$0.5732 | Buy Now |
DISTI #
79935941
|
Verical | 10 Way OCS 1.5 Female Sealed Connector Assembly Min Qty: 605 Package Multiple: 605 | Americas - 605 |
|
$0.5732 | Buy Now |
DISTI #
15514822-B
|
TTI | Automotive Connectors ASM CONN 10 F OCS 1.5 SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Each |
Americas - 462 In Stock |
|
$2.4400 | Buy Now |
DISTI #
15514822
|
TTI | Automotive Connectors 10 way Female OCS 1.5 Sealed Light Grey CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 605 Package Multiple: 605 Container: Tray |
Americas - 605 In Stock |
|
$1.2200 | Buy Now |