-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1551920-1) zQSFP+ connector assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125003CT-ND
|
DigiKey | CONN ZQSFP+ RCPT 38P SLD RA SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2228 In Stock |
|
$4.5955 / $7.1100 | Buy Now |
DISTI #
1551920-1
|
Avnet Americas | Conn zQSFP+ Receptacle 38 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: 1551920-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$4.0014 / $4.5177 | Buy Now |
DISTI #
571-1551920-1
|
Mouser Electronics | I/O Connectors zQSFP+ connector assembly RoHS: Compliant | 1873 |
|
$4.6100 / $7.8100 | Buy Now |
DISTI #
73774187
|
RS | zQSFP plus connector assembly, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1551920-1 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2800 | RFQ |
|
Future Electronics | ZQSFP+ CONNECTOR ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 400Reel |
|
$3.0400 | Buy Now |
|
Future Electronics | ZQSFP+ CONNECTOR ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$3.9100 | Buy Now |
|
Future Electronics | ZQSFP+ CONNECTOR ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Container: Reel | 0Reel |
|
$3.5200 | Buy Now |
DISTI #
AMP1551920-1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn zQSFP+ RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port T/R RoHS: Compliant |
1950 In Stock |
|
$4.4100 / $5.3400 | Buy Now |
DISTI #
78448521
|
Verical | Conn zQSFP+ RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 1950 |
|
$5.3939 / $6.9441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1551920-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1551920-1
TE Connectivity
(1551920-1) zQSFP+ connector assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.24 inch | |
Body Depth | 0.524 inch | |
Body Length | 0.717 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.51 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |