-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1551920-2) zQSFP+ connector assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A104673CT-ND
|
DigiKey | CONN ZQSFP+ RCPT 38P SLD RA SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
12516 In Stock |
|
$5.7600 / $8.9100 | Buy Now |
DISTI #
1551920-2
|
Avnet Americas | I/O Connector, 38 Contacts, Receptacle, I/O, Surface Mount, ZQSFP+, PCB Mount - Tape and Reel (Alt: 1551920-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 0 Weeks, 5 Days Container: Reel | 0 |
|
$5.0154 / $5.6626 | Buy Now |
DISTI #
1551920-2
|
Avnet Americas | I/O Connector, 38 Contacts, Receptacle, I/O, Surface Mount, ZQSFP+, PCB Mount (Alt: 1551920-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 0 Weeks, 5 Days | 0 |
|
RFQ | |
DISTI #
1551920-2
|
Avnet Americas | I/O Connector, 38 Contacts, Receptacle, I/O, Surface Mount, ZQSFP+, PCB Mount - Tape and Reel (Alt: 1551920-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 0 Weeks, 5 Days Container: Reel | 0 |
|
$5.0154 / $5.6626 | Buy Now |
DISTI #
571-1551920-2
|
Mouser Electronics | I/O Connectors 38P RCPT CONN BLACK GOLD(30) RoHS: Compliant | 3024 |
|
$4.9000 / $7.8200 | Buy Now |
DISTI #
73773621
|
RS | zQSFP plus connector assembly, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1551920-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 396 |
|
$6.6800 / $8.6800 | Buy Now |
|
Future Electronics | 38 Position Receptacle Surface Mount Right Angle ZQSFP+ Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 2000Reel |
|
$4.8800 | Buy Now |
|
Future Electronics | 38 Position Receptacle Surface Mount Right Angle ZQSFP+ Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$4.8800 | Buy Now |
DISTI #
AMP1551920-2
|
Heilind Electronics | ZQSFP+ CONNECTOR ASSEMBLY* | Americas - 0 in Stock |
|
$5.9481 | Buy Now |
|
Onlinecomponents.com | I/O Connector - 38 Contacts - Receptacle - I/O - Surface Mount - ZQSFP+ Series - PCB Mount. RoHS: Compliant |
513 In Stock |
|
$4.7100 / $5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1551920-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1551920-2
TE Connectivity
(1551920-2) zQSFP+ connector assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | HOLE .055-.063 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.524 inch | |
Body Length | 0.717 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.5146 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |