Part Details for 1551A-20 by Fluke Corporation
Overview of 1551A-20 by Fluke Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551A-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1551A-20-ND
|
DigiKey | THERMO HANDHELD -58-320F RTD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
676-1551A-20
|
Mouser Electronics | Insulation Testers / Megohmmeters THERMOMETER, FIXED RTD, -50 TO 160C, 1/4X20 | 0 |
|
$1,027.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,021.0000 | Buy Now | |
DISTI #
36451.1
|
TestEquity LLC | Fluke 1551A-20 Thermometer / Temperature Calibrator, Fixed RTD -50 To 160 C, 1/4 x 20" Probe, Stik Series | 0 |
|
$1,024.0000 | Buy Now |