Part Details for 1551NTBU by Hammond Manufacturing
Overview of 1551NTBU by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551NTBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM1135-ND
|
DigiKey | BOX ABS TRN BLUE 1.38"L X 1.38"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
36 In Stock |
|
$1.5817 / $2.6900 | Buy Now |
DISTI #
546-1551NTBU
|
Mouser Electronics | Enclosures, Boxes, & Cases Translucent Blue Box 1.38x1.38x0.59" RoHS: Compliant | 0 |
|
$1.5800 / $2.4600 | Order Now |
DISTI #
70165302
|
RS | Enclosure, Box-Lid, ABS, UL94HB, Translucent Blue,1.38x1.38x0.59 In, IP54,1551 Series | Hammond Manufacturing 1551NTBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9000 / $3.1500 | RFQ |
|
Onlinecomponents.com | translucent blue plastic enclosure RoHS: Compliant | 1840 Factory Stock |
|
$1.4900 / $7.7300 | Buy Now |
DISTI #
HM-1551NTBU
|
TME | Enclosure: multipurpose, X: 35mm, Y: 35mm, Z: 15mm, 1551, ABS, blue Min Qty: 1 | 8 |
|
$1.4700 / $1.8900 | Buy Now |
|
Master Electronics | translucent blue plastic enclosure RoHS: Compliant | 1840 Factory Stock |
|
$1.4900 / $7.7300 | Buy Now |
Part Details for 1551NTBU
1551NTBU CAD Models
1551NTBU Part Data Attributes
|
1551NTBU
Hammond Manufacturing
Buy Now
|
Compare Parts:
1551NTBU
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |