Part Details for 1551UFLGY by Hammond Manufacturing
Overview of 1551UFLGY by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551UFLGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH0667
|
Newark | Enclosure, Handheld, Abs, Grey, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:20Mm, External Width - Metric:40Mm, External Depth - Metric:100Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1551UFLGY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1202 |
|
$2.7100 / $4.0800 | Buy Now |
DISTI #
164-1551UFLGY-ND
|
DigiKey | BOX ABS GRAY 3.94"L X 1.57"W Min Qty: 1 Lead time: 3 Weeks Container: Bag |
75 In Stock |
|
$2.5225 / $4.3000 | Buy Now |
DISTI #
546-1551UFLGY
|
Mouser Electronics | Enclosures, Boxes, & Cases 100 X 40 X 20MM ABS GY FL LID RoHS: Compliant | 86 |
|
$2.5200 / $3.9200 | Buy Now |
DISTI #
72208264
|
RS | Miniature Enclosure, ABS Plastic, Handheld, Mounting Flange, Grey,3.94x1.57x0.79 | Hammond Manufacturing 1551UFLGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8400 | RFQ |
|
Onlinecomponents.com | 1202 Factory Stock |
|
$2.3700 / $12.3300 | Buy Now | |
DISTI #
HM-1551UFLGY
|
TME | Enclosure: multipurpose, X: 40mm, Y: 100mm, Z: 20mm, 1551 MINI, ABS Min Qty: 1 | 12 |
|
$3.0000 / $3.7200 | Buy Now |
|
Master Electronics | 1202 Factory Stock |
|
$2.3700 / $12.3300 | Buy Now |
Part Details for 1551UFLGY
1551UFLGY CAD Models
1551UFLGY Part Data Attributes:
|
1551UFLGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1551UFLGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |