Part Details for 1551USB2CLR by Hammond Manufacturing
Overview of 1551USB2CLR by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551USB2CLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y9615
|
Newark | Enclosure, Usb, Abs, Clear, Enclosure Type:Usb, Enclosure Material:Abs, External Height - Metric:15.49Mm, External Width - Metric:25Mm, External Depth - Metric:50Mm, Ip Rating:Ip54, Body Color:Transparent, Nema Rating:- Rohs Compliant: Yes |Hammond 1551USB2CLR (Alternate Part Number: 623980562643 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2542 |
|
$2.1400 / $3.2100 | Buy Now |
DISTI #
98Y7180
|
Newark | Enclosure, Usb, Abs, Ip54, Clear, Enclosure Type:Usb, Enclosure Material:Abs, External Height - Metric:15.5Mm, External Width - Metric:25Mm, External Depth - Metric:50Mm, Ip Rating:Ip54, Body Colour:Transparent, Nema Rating:-, Rohs Compliant: Yes |Hammond 1551USB2CLR (Alternate Part Number: 623980562643 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2.0800 / $3.0300 | Buy Now |
DISTI #
HM1462-ND
|
DigiKey | BOX ABS TRN CLR 1.97"L X 0.98"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
646 In Stock |
|
$1.9907 / $3.3900 | Buy Now |
DISTI #
546-1551USB2CLR
|
Mouser Electronics | Enclosures, Boxes, & Cases MINI USB-CLEAR 1.97 x 0.98 x .061" RoHS: Compliant | 4230 |
|
$1.9900 / $3.0900 | Buy Now |
DISTI #
70879773
|
RS | Enclosure, Miniature, Plastic, ABS, for USB, Clear,1.97Lx.98Wx.61D | Hammond Manufacturing 1551USB2CLR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1700 / $3.4800 | RFQ |
|
Onlinecomponents.com | Translucent Clear Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure RoHS: Compliant | 2542 Factory Stock |
|
$1.8700 / $9.7300 | Buy Now |
DISTI #
HM-1551USB2CLR
|
TME | Enclosure: for USB, X: 25mm, Y: 50mm, Z: 15.5mm, ABS Min Qty: 1 | 0 |
|
$2.2100 / $2.8400 | RFQ |
|
Powell Electronics | USB 50 X 25 X 15.5MM ABS CLEAR Min Qty: 1 | 1678 |
|
$2.6500 | Buy Now |
|
Master Electronics | Translucent Clear Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure RoHS: Compliant | 2542 Factory Stock |
|
$1.8700 / $9.7300 | Buy Now |