Part Details for 1551WYBK by Hammond Manufacturing
Overview of 1551WYBK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551WYBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
164-1551WYBK-ND
|
DigiKey | ENCLOSURE PC 3.94"L X 1.97"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
12 In Stock |
|
$5.7328 / $6.9500 | Buy Now |
DISTI #
546-1551WYBK
|
Mouser Electronics | Enclosures, Boxes, & Cases 50x100x24mm PC W/GASK BK RoHS: Compliant | 949 |
|
$5.0600 / $6.6000 | Buy Now |
DISTI #
73548883
|
RS | Watertight Miniature Enclosure, W/O Flange, Black, 3.94x1.97x0.94 | Hammond Manufacturing 1551WYBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7400 | RFQ |
|
Onlinecomponents.com | Watertight Plastic Enclosure - 50x100x24mm - Polycarbonate - w/Gasket - Black - IP68 RoHS: Compliant | 132 Factory Stock |
|
$4.4100 / $68.8000 | Buy Now |
DISTI #
HM-1551WYBK
|
TME | Enclosure: multipurpose, X: 50mm, Y: 100mm, Z: 24mm, 1551W, black Min Qty: 1 | 0 |
|
$5.4200 / $6.7200 | RFQ |
|
Master Electronics | Watertight Plastic Enclosure - 50x100x24mm - Polycarbonate - w/Gasket - Black - IP68 RoHS: Compliant | 132 Factory Stock |
|
$4.4100 / $68.8000 | Buy Now |