Part Details for 1552309022 by Molex
Overview of 1552309022 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1552309022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1552309022-ND
|
DigiKey | CABLE 19CON 19AWG/22AWG GRY 100M Min Qty: 6000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7403 | Buy Now |
DISTI #
1552309022
|
Avnet Americas | Flamar Sensor Cable 19Conductors 19AWG+22AWG 200m Gray - Bulk (Alt: 1552309022) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL155230-9022
|
Heilind Electronics | CABLE 3X0.75+16X0.34 PUR GY UN 1X100M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1552309022
|
Avnet Americas | Flamar Sensor Cable 19Conductors 19AWG+22AWG 200m Gray - Bulk (Alt: 1552309022) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ |
Part Details for 1552309022
1552309022 CAD Models
1552309022 Part Data Attributes:
|
1552309022
Molex
Buy Now
Datasheet
|
Compare Parts:
1552309022
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 10.2 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | POLYURETHANE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 19 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Wire Gauge | 19 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |