Part Details for 155240-5203-RB by 3M Interconnect
Overview of 155240-5203-RB by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155240-5203-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111117047
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 05111117047) RoHS: Compliant Min Qty: 1050 Package Multiple: 175 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-155240-5203-RB
|
Mouser Electronics | Headers & Wire Housings 40P R/A MOLD LATCH .155" TAIL LENGTH RoHS: Compliant | 0 |
|
$7.2000 | Order Now |
DISTI #
05111117047
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 05111117047) RoHS: Compliant Min Qty: 1050 Package Multiple: 175 Container: Bulk | 0 |
|
RFQ |
Part Details for 155240-5203-RB
155240-5203-RB CAD Models
155240-5203-RB Part Data Attributes:
|
155240-5203-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
155240-5203-RB
3M Interconnect
Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.247 inch | |
Body Depth | 0.51 inch | |
Body Length | 2.012 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.1 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER/LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.75 A | |
Reference Standard | CUL, UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
Alternate Parts for 155240-5203-RB
This table gives cross-reference parts and alternative options found for 155240-5203-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 155240-5203-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2431440250 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | W+P Products GmbH | 155240-5203-RB vs 2431440250 |
HB12401-KL8 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 155240-5203-RB vs HB12401-KL8 |
155240-5302-RA | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 155240-5203-RB vs 155240-5302-RA |
HB02401-K0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Foxconn | 155240-5203-RB vs HB02401-K0 |
M22-2174005 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | 155240-5203-RB vs M22-2174005 |
HB1240F-KL1W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 155240-5203-RB vs HB1240F-KL1W |
9431404050 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 155240-5203-RB vs 9431404050 |
HB1240C-KD8W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 155240-5203-RB vs HB1240C-KD8W |
HB12401-KP6W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 155240-5203-RB vs HB12401-KP6W |
TSW-140-15-S-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 155240-5203-RB vs TSW-140-15-S-S |