Part Details for 1553 SL005 by Alpha Wire
Overview of 1553 SL005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1553 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6751
|
Newark | Hook Up Wire, 100Ft, 20Awg, Copper, Gray, Jacket Material:Pvc, Jacket Color:Gray, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 1553 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$52.6800 / $80.5300 | Buy Now |
DISTI #
1553SL005-ND
|
DigiKey | HOOK-UP STRND 20AWG SLATE Min Qty: 100 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4287 / $0.4848 | Buy Now |
DISTI #
602-1553-100-09
|
Mouser Electronics | Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$50.3700 / $72.9700 | Order Now |
DISTI #
70134848
|
RS | Hook-Up Wire, TC, 20 AWG, 10x30, Slate PVC insulated, -40 to +80C, 1000V | Alpha Wire 1553 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$67.7300 / $74.4300 | RFQ |
DISTI #
1553-SL005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, dark grey, 1kV, 30.5m Min Qty: 1 | 6 |
|
$21.1800 | Buy Now |
DISTI #
2812691
|
element14 Asia-Pacific | WIRE, SLT, 20AWG, 10/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$67.0370 / $68.4766 | Buy Now |
DISTI #
2812691
|
Farnell | WIRE, SLT, 20AWG, 10/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$26.8251 / $29.4700 | Buy Now |
Part Details for 1553 SL005
1553 SL005 CAD Models
1553 SL005 Part Data Attributes
|
1553 SL005
Alpha Wire
Buy Now
|
Compare Parts:
1553 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |