Part Details for 1553219007 by Molex
Overview of 1553219007 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1553219007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1553219007-ND
|
DigiKey | CABLE 12COND 21AWG/22AWG Min Qty: 6 Lead time: 39 Weeks Container: Bulk MARKETPLACE PRODUCT |
1404 In Stock |
|
$11.3500 / $11.8100 | Buy Now |
DISTI #
WM15682-10-ND
|
DigiKey | CABLE 12COND 21AWG/22AWG GRN 10M Min Qty: 1 Lead time: 12 Weeks Container: Spool |
1 In Stock |
|
$70.3400 | Buy Now |
DISTI #
WM15682-200-ND
|
DigiKey | CABLE 12COND 21AWG/22AWG Min Qty: 6 Lead time: 39 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.6658 | Buy Now |
DISTI #
WM15682-1-ND
|
DigiKey | CABLE 12COND 21AWG/22AWG GRN 1M Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
WM15682-50-ND
|
DigiKey | CABLE 12COND 21AWG/22AWG GRN 50M Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
WM15682-5-ND
|
DigiKey | CABLE 12COND 21AWG/22AWG GRN 5M Min Qty: 1 Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
WM15682-100-ND
|
DigiKey | CABLE 12COND 21AWG/22AWG 100M Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
WM15682-25-ND
|
DigiKey | CABLE 12COND 21AWG/22AWG GRN 25M Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
1553219007
|
Avnet Americas | Flamar Feedback Cable Braided Shielded 12 Conductor 200m WSOR Jacket Green - Bulk (Alt: 1553219007) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL155321-9007
|
Heilind Electronics | CABLE (4X2X0.38+4X0.5) WSOR GN 1X200M | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1553219007
1553219007 CAD Models
1553219007 Part Data Attributes
|
1553219007
Molex
Buy Now
Datasheet
|
Compare Parts:
1553219007
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Diameter | 9.5 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Length | 200 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 21 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |