Part Details for 1553271 by Phoenix Contact
Overview of 1553271 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1553271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1553271-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$16.8200 / $20.8800 | Buy Now |
DISTI #
651-1553271
|
Mouser Electronics | Circular Metric Connectors SACC-M12FS-5CON -PG 9-VA RoHS: Compliant | 5 |
|
$16.8200 / $20.7500 | Buy Now |
|
Onlinecomponents.com | Connector - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$17.4100 / $22.1200 | Buy Now |
DISTI #
000000000002647234
|
Sager | Circular Metric Connectors SACC-M12FS-5CON -PG 9-VA Min Qty: 1 | 0 |
|
$21.1400 / $24.6700 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 420 |
|
RFQ | |
|
Master Electronics | Connector - 5-position - Socket straight M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$17.4100 / $22.1200 | Buy Now |
Part Details for 1553271
1553271 CAD Models
1553271 Part Data Attributes:
|
1553271
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1553271
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |