Part Details for 1553AGY by Hammond Manufacturing
Overview of 1553AGY by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1553AGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4025
|
Newark | Enclosure, Hand Held, Abs, Gray, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:100.1Mm, External Width - Metric:61Mm, External Depth - Metric:17Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1553AGY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1268 |
|
$6.5600 / $8.6800 | Buy Now |
DISTI #
32T8457
|
Newark | Enclosure, 1553 Series, Ergonomic, Soft Sided, Handheld, 100 Mm, 61 Mm, 17 Mm Rohs Compliant: Yes |Hammond 1553AGY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 / $8.6800 | Buy Now |
DISTI #
HM396-ND
|
DigiKey | BOX ABS GRAY 3.94"L X 2.41"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$6.0046 / $9.0300 | Buy Now |
DISTI #
546-1553AGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Handheld/ABS 3.94x2.41x0.67" Grey RoHS: Compliant | 5 |
|
$6.0000 / $8.3500 | Buy Now |
DISTI #
70166109
|
RS | Enclosure, Ergonomic, Handheld, ABS, UL94HB, Gray, Gray,3.94x2.41x0.67 In,1553 Series | Hammond Manufacturing 1553AGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7800 / $9.5500 | RFQ |
|
Onlinecomponents.com | grey ABS plastic with grey soft side hand held enclosure RoHS: Compliant | 1268 Factory Stock |
|
$5.7300 / $89.4000 | Buy Now |
DISTI #
HM-1553AGY
|
TME | Enclosure: multipurpose, X: 61mm, Y: 100mm, Z: 17mm, 1553, ABS, grey Min Qty: 1 | 10 |
|
$5.7900 / $7.4400 | Buy Now |
|
Powell Electronics | grey ABS plastic with grey sof Min Qty: 1 | 761 |
|
$5.5900 / $6.3900 | Buy Now |
DISTI #
1829822
|
element14 Asia-Pacific | BOX, DIECAST, IP54 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.9870 / $8.4132 | Buy Now |
DISTI #
1829822
|
Farnell | BOX, DIECAST, IP54 RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$6.8508 / $9.0592 | Buy Now |