Part Details for 1553DXGY by Hammond Manufacturing
Overview of 1553DXGY by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1553DXGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5761
|
Newark | Enclosure, Handheld, Abs, Grey, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:24.9Mm, External Width - Metric:88.9Mm, External Depth - Metric:147.32Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1553DXGY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$7.6700 | Buy Now |
DISTI #
164-1553DXGY-ND
|
DigiKey | BOX ABS GRAY 5.8"L X 3.5"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
49 In Stock |
|
$10.3300 / $13.9800 | Buy Now |
DISTI #
546-1553DXGY
|
Mouser Electronics | Enclosures, Boxes, & Cases 1553DX SOFT TOUCH CASE 2-PANEL RoHS: Compliant | 68 |
|
$10.3200 / $13.2000 | Buy Now |
DISTI #
73249808
|
RS | Hand Held Enclosure, Plastic, Dual End Panel, Gray/Gray, 5.80x3.50x.98 | Hammond Manufacturing 1553DXGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3800 | RFQ |
|
Onlinecomponents.com | 1364 Factory Stock |
|
$9.8600 / $51.2700 | Buy Now | |
DISTI #
HM-1553DXGY
|
TME | Enclosure: multipurpose, X: 89mm, Y: 117mm, Z: 25mm, 1553, ABS, grey Min Qty: 1 | 10 |
|
$11.8700 / $15.2500 | Buy Now |
DISTI #
3817669
|
element14 Asia-Pacific | ENCLOSURE, HANDHELD, ABS, GREY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.0222 / $13.0590 | Buy Now |
DISTI #
3817669
|
Farnell | ENCLOSURE, HANDHELD, ABS, GREY RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$11.4809 / $14.2067 | Buy Now |
|
Master Electronics | 1364 Factory Stock |
|
$9.8600 / $51.2700 | Buy Now | |
|
Neutron USA | Enclosures, Boxes, & Cases 1553DX SOFT TOUCH CASE 2-PANEL | 50 |
|
$39.9900 | Buy Now |