Part Details for 1554034 by Phoenix Contact
Overview of 1554034 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1554034-ND
|
DigiKey | CBL 8POS MALE TO FMALE 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.5800 | Buy Now |
DISTI #
651-1554034
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-M12MS/ 10,0-940/M12FS | 0 |
|
$190.2000 / $192.5800 | Order Now |
|
Onlinecomponents.com | Bus system cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$163.0300 / $179.9600 | Buy Now |
DISTI #
000000000003478167
|
Sager | Sensor Cables / Actuator Cables SAC-8P-M12MS/ 10,0-940/M12FS Min Qty: 1 | 0 |
|
$198.5800 / $213.8500 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 670 |
|
RFQ | |
|
Master Electronics | Bus system cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$163.0300 / $179.9600 | Buy Now |
Part Details for 1554034
1554034 CAD Models
1554034 Part Data Attributes
|
1554034
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1554034
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |