Part Details for 1554209 by Phoenix Contact
Overview of 1554209 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1554209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4668-ND
|
DigiKey | CONN PLUG MALE 4POS SOLDER CUP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$15.7978 / $19.6100 | Buy Now |
DISTI #
651-1554209
|
Mouser Electronics | Circular Metric Connectors SACC-M 8MR-4CON-M RoHS: Compliant | 32 |
|
$15.4100 / $19.6000 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 4-position - Plug angled M8 - A-coded - Solder connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5 mm RoHS: Compliant | 0 |
|
$16.3500 / $20.7700 | Buy Now |
DISTI #
1554209
|
TTI | Circular Metric Connectors SACC-M 8MR-4CON-M Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.3200 / $17.6500 | Buy Now |
DISTI #
000000000002966552
|
Sager | Circular Metric Connectors SACC-M 8MR-4CON-M Min Qty: 1 | 0 |
|
$19.8600 / $23.1700 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 4000 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 4-position - Plug angled M8 - A-coded - Solder connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5 mm RoHS: Compliant | 0 |
|
$16.3500 / $20.7700 | Buy Now |
Part Details for 1554209
1554209 CAD Models
1554209 Part Data Attributes
|
1554209
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1554209
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |