Part Details for 1554513 by Phoenix Contact
Overview of 1554513 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1554513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4599-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
61 In Stock |
|
$25.5272 / $31.6900 | Buy Now |
DISTI #
651-1554513
|
Mouser Electronics | Circular Metric Connectors SACC-M12MSD-4Q SH PN RoHS: Compliant | 339 |
|
$27.6100 / $31.6900 | Buy Now |
|
Onlinecomponents.com | Bus system connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Plug straight M12 - D-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
41 In Stock 338 Factory Stock |
|
$24.9000 / $32.6700 | Buy Now |
DISTI #
1554513
|
TTI | Circular Metric Connectors SACC-M12MSD-4Q SH PN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.7500 / $28.0200 | Buy Now |
DISTI #
SACCM12MSD4QSHPN
|
TME | Plug, M12, PIN: 4, male, D code-Ethernet, for cable, IDC, straight Min Qty: 1 | 0 |
|
$20.7400 / $26.6600 | RFQ |
DISTI #
000000000002966554
|
Sager | Circular Metric Connectors SACC-M12MSD-4Q SH PN Min Qty: 1 | 0 |
|
$32.0900 / $37.4400 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 1700 |
|
RFQ | |
|
Master Electronics | Bus system connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Plug straight M12 - D-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
41 In Stock 338 Factory Stock |
|
$24.9000 / $32.6700 | Buy Now |
Part Details for 1554513
1554513 CAD Models
1554513 Part Data Attributes
|
1554513
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1554513
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |