Part Details for 1554526 by Phoenix Contact
Overview of 1554526 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1554526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13431-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$27.0352 / $33.5600 | Buy Now |
DISTI #
651-1554526
|
Mouser Electronics | Circular Metric Connectors SACC-M12FSD-4 Q SH PN RoHS: Compliant | 7 |
|
$27.0300 / $33.5600 | Buy Now |
|
Onlinecomponents.com | Bus system connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Socket straight M12 - D-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
4 In Stock |
|
$28.6500 / $57.8900 | Buy Now |
DISTI #
1554526
|
TTI | Circular Metric Connectors SACC-M12FSD-4 Q SH PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.3500 / $30.0200 | Buy Now |
DISTI #
000000000003478169
|
Sager | Circular Metric Connectors SACC-M12FSD-4 Q SH PN Min Qty: 1 | 0 |
|
$33.9900 / $39.6600 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 800 |
|
RFQ | |
|
Master Electronics | Bus system connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Socket straight M12 - D-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm RoHS: Compliant |
4 In Stock |
|
$28.6500 / $57.8900 | Buy Now |
Part Details for 1554526
1554526 CAD Models
1554526 Part Data Attributes
|
1554526
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1554526
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |