Part Details for 1554607 by Phoenix Contact
Overview of 1554607 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1554607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8112-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$36.1702 / $44.9000 | Buy Now |
DISTI #
651-1554607
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-M12FS- 8CON-PG 9/0,5 VA RoHS: Compliant | 0 |
|
$36.3600 / $44.9000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 8-pos. - M12 - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 8 x 0.25 mm² - high-grade steel version RoHS: Compliant | 0 |
|
$37.4400 / $47.5600 | Buy Now |
DISTI #
1554607
|
TTI | Sensor Cables / Actuator Cables SACC-E-M12FS- 8CON-PG 9/0,5 VA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.7700 / $44.2100 | Buy Now |
DISTI #
000000000002647245
|
Sager | Sensor Cables / Actuator Cables SACC-E-M12FS- 8CON-PG 9/0,5 VA Min Qty: 1 | 0 |
|
$45.4700 / $50.9300 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 8-pos. - M12 - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 8 x 0.25 mm² - high-grade steel version RoHS: Compliant | 0 |
|
$37.4400 / $47.5600 | Buy Now |
Part Details for 1554607
1554607 CAD Models
1554607 Part Data Attributes
|
1554607
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1554607
Phoenix Contact
Circular Connector, 8 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |