Part Details for 1554623 by Phoenix Contact
Overview of 1554623 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1554623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1554623-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$35.7498 / $44.3800 | Buy Now |
DISTI #
651-1554623
|
Mouser Electronics | Circular Metric Connectors SACC-EC-M12MS -5CON-PG 9/0,5 VA RoHS: Compliant | 5 |
|
$35.9400 / $44.1000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 5-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - can be positioned - with 0.5 m TPE litz wire - 5 x 0.34 mm² - stainless steel version RoHS: Compliant |
5 In Stock |
|
$35.7400 / $44.3800 | Buy Now |
DISTI #
000000000002647247
|
Sager | Circular Metric Connectors SACC-EC-M12MS -5CON-PG 9/0,5 VA Min Qty: 1 | 0 |
|
$44.9500 / $50.3400 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 5-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - can be positioned - with 0.5 m TPE litz wire - 5 x 0.34 mm² - stainless steel version RoHS: Compliant |
5 In Stock |
|
$35.7400 / $44.3800 | Buy Now |
Part Details for 1554623
1554623 CAD Models
1554623 Part Data Attributes
|
1554623
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1554623
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |