Part Details for 1554636 by Phoenix Contact
Overview of 1554636 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1554636-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.8400 | Buy Now |
DISTI #
651-1554636
|
Mouser Electronics | Circular Metric Connectors SACC-EC-M12MS -8CON-PG 9/0,5 VA RoHS: Compliant | 5 |
|
$48.3200 / $52.8900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 8-pos. - M12 - front/screw mounting with Pg9 thread - can be positioned - with 0.5 m TPE litz wire - 8 x 0.25 mm² - high-grade steel version RoHS: Compliant | 0 |
|
$43.2300 / $54.9100 | Buy Now |
DISTI #
000000000002647248
|
Sager | Circular Metric Connectors SACC-EC-M12MS -8CON-PG 9/0,5 VA Min Qty: 1 | 0 |
|
$52.5000 / $58.8000 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 1200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 8-pos. - M12 - front/screw mounting with Pg9 thread - can be positioned - with 0.5 m TPE litz wire - 8 x 0.25 mm² - high-grade steel version RoHS: Compliant | 0 |
|
$43.2300 / $54.9100 | Buy Now |
Part Details for 1554636
1554636 CAD Models
1554636 Part Data Attributes:
|
1554636
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1554636
Phoenix Contact
Circular Connector, 8 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |