Part Details for 1554801 by Phoenix Contact
Overview of 1554801 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1554801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1554801-ND
|
DigiKey | CBL CIRC 12P MALE TO WIRE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$74.5186 / $92.0000 | Buy Now |
DISTI #
651-1554801
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-12P-MS/ 10,0-PVC SCO RoHS: Compliant | 3 |
|
$74.5100 / $91.6800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 12-position - PVC - black RAL 9005 - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 10 m RoHS: Compliant | 0 |
|
$75.5600 / $97.4400 | Buy Now |
DISTI #
1554801
|
TTI | Sensor Cables / Actuator Cables SAC-12P-MS/ 10,0-PVC SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$73.5400 / $82.1500 | Buy Now |
DISTI #
000000000002431163
|
Sager | Sensor Cables / Actuator Cables SAC-12P-MS/ 10,0-PVC SCO Min Qty: 1 | 0 |
|
$93.1700 / $104.3500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 410 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 12-position - PVC - black RAL 9005 - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 10 m RoHS: Compliant | 0 |
|
$75.5600 / $97.4400 | Buy Now |
Part Details for 1554801
1554801 CAD Models
1554801 Part Data Attributes
|
1554801
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1554801
Phoenix Contact
Circular Connector, 12 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |