Part Details for 1554G2GYCL by Hammond Manufacturing
Overview of 1554G2GYCL by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554G2GYCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1120
|
Newark | Enclosure, Din Rail, Polycarbonate, Gray, Enclosure Type:Instrument, Enclosure Material:Polycarbonate, External Height - Metric:119.4Mm, External Width - Metric:89Mm, External Depth - Metric:81Mm, Ip Rating:Ip68, Product Range:- Rohs Compliant: Yes |Hammond 1554G2GYCL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$20.1000 / $25.3000 | Buy Now |
DISTI #
HM3466-ND
|
DigiKey | BOX PC GRAY/CLR 4.72"L X 3.54"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
8 In Stock |
|
$18.6183 / $24.3500 | Buy Now |
DISTI #
546-1554G2GYCL
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Clear Lid - 4.7 x 3.5 x 3.2in - Polycarbonate - N4X RoHS: Compliant | 2 |
|
$19.0400 / $24.3300 | Buy Now |
DISTI #
70163907
|
RS | Enclosure, Wallmount, Polycarbonate, UL945V, Gray,4.7x3.5x3.15In, NEMA13,1554Series | Hammond Manufacturing 1554G2GYCL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6600 / $24.6600 | RFQ |
|
Onlinecomponents.com | RAL7035 grey polycarbonate plastic watertight enclosure with clear lid RoHS: Compliant | 500 Factory Stock |
|
$17.7300 / $24.8800 | Buy Now |
DISTI #
HM-1554G2GYCL
|
TME | Enclosure: multipurpose, X: 90mm, Y: 120mm, Z: 80mm, 1554, grey, IP66 Min Qty: 1 | 0 |
|
$20.4700 / $25.5800 | RFQ |
|
Powell Electronics | RAL7035 grey polycarbonate Min Qty: 1 | 300 |
|
$17.7300 / $20.2600 | Buy Now |
DISTI #
2988670
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.1271 / $22.6479 | Buy Now |
DISTI #
2988670
|
Farnell | SMALL ENCLOSURE, SMALL, PC, GREY/CLEAR RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$21.1425 / $26.6019 | Buy Now |
|
Master Electronics | RAL7035 grey polycarbonate plastic watertight enclosure with clear lid RoHS: Compliant | 500 Factory Stock |
|
$17.7300 / $24.8800 | Buy Now |