Part Details for 1554G2GYSL by Hammond Manufacturing
Overview of 1554G2GYSL by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554G2GYSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM3468-ND
|
DigiKey | BOX PC GRY /SM 4.72"L X 3.54"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$18.6183 / $24.3500 | Buy Now |
DISTI #
546-1554G2GYSL
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Smoke Lid - 4.7 x 3.5 x 3.2in - Polycarbonate - N4X RoHS: Compliant | 0 |
|
$19.0400 / $24.3300 | Order Now |
DISTI #
70165319
|
RS | Enclosure, Box-Lid, Polycarbonate, UL945V, Gray,4.7x3.5x3.15 In, NEMA13,1554 Series | Hammond Manufacturing 1554G2GYSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6500 / $24.9100 | RFQ |
|
Onlinecomponents.com | RAL7035 grey polycarbonate plastic watertight enclosure with smoked lid RoHS: Compliant | 137 Factory Stock |
|
$17.7300 / $24.8800 | Buy Now |
DISTI #
HM-1554G2GYSL
|
TME | Enclosure: multipurpose, X: 90mm, Y: 120mm, Z: 80mm, 1554, grey, IP66 Min Qty: 1 | 0 |
|
$17.9000 / $23.0300 | RFQ |
|
Master Electronics | RAL7035 grey polycarbonate plastic watertight enclosure with smoked lid RoHS: Compliant | 137 Factory Stock |
|
$17.7300 / $24.8800 | Buy Now |
Part Details for 1554G2GYSL
1554G2GYSL CAD Models
1554G2GYSL Part Data Attributes
|
1554G2GYSL
Hammond Manufacturing
Buy Now
|
Compare Parts:
1554G2GYSL
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |