Part Details for 1554NGY by Hammond Manufacturing
Overview of 1554NGY by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554NGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM924-ND
|
DigiKey | BOX ABS GRAY 4.72"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
66 In Stock |
|
$15.0939 / $19.0100 | Buy Now |
DISTI #
546-1554NGY
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Grey Lid - 4.7 x 4.7 x 2.4in - ABS - N4X RoHS: Compliant | 587 |
|
$15.0900 / $17.6100 | Buy Now |
DISTI #
70163921
|
RS | Enclosure, Box-Lid, Wallmount, ABS, UL94HB, Gray,4.7x4.7x2.4 In, NEMA 13,1554 Series | Hammond Manufacturing 1554NGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7400 | RFQ |
|
Onlinecomponents.com | RAL7035 grey ABS plastic watertight enclosure RoHS: Compliant | 638 Factory Stock |
|
$13.8400 / $19.4200 | Buy Now |
DISTI #
HM-1554NGY
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 60mm, 1554, ABS, grey Min Qty: 1 | 4 |
|
$13.2500 / $16.9200 | Buy Now |
|
Master Electronics | RAL7035 grey ABS plastic watertight enclosure RoHS: Compliant | 638 Factory Stock |
|
$13.8400 / $19.4200 | Buy Now |