-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM925-ND
|
DigiKey | BOX ABS GRAY 4.72"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
29 In Stock |
|
$16.1029 / $20.2800 | Buy Now |
DISTI #
546-1554PGY
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Grey Lid - 4.7 x 4.7 x 3.2in - ABS - N4X RoHS: Compliant | 30 |
|
$15.9300 / $19.9400 | Buy Now |
DISTI #
70163924
|
RS | Enclosure, Box-Lid, Wallmount, ABS, UL94HB, Gray,4.7x4.7x3.15 In, NEMA 13,1554 Series | Hammond Manufacturing 1554PGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$15.3100 / $19.8800 | Buy Now |
|
Onlinecomponents.com | RAL7035 grey ABS plastic watertight enclosure RoHS: Compliant | 225 Factory Stock |
|
$14.7600 / $20.7200 | Buy Now |
DISTI #
HM-1554PGY
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 80mm, 1554, ABS, grey Min Qty: 1 | 9 |
|
$14.5700 / $18.7300 | Buy Now |
|
Master Electronics | RAL7035 grey ABS plastic watertight enclosure RoHS: Compliant | 225 Factory Stock |
|
$14.7600 / $20.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy