Part Details for 1554R2GYSL by Hammond Manufacturing
Overview of 1554R2GYSL by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554R2GYSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM1812-ND
|
DigiKey | BOX PC GRY /SM 6.3"L X 6.3"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$29.9422 / $38.2700 | Buy Now |
DISTI #
546-1554R2GYSL
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Smoke Lid - 6.3 x 6.3 x 2.4in - Polycarbonate - N4X RoHS: Compliant | 3 |
|
$29.9400 / $38.2400 | Buy Now |
DISTI #
70165324
|
RS | Enclosure, Box-Lid, Polycarbonate, UL945V, Gray,6.3x4.7x2.4 In, NEMA13,1554 Series | Hammond Manufacturing 1554R2GYSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.2600 / $39.2100 | RFQ |
|
Onlinecomponents.com | RAL7035 grey polycarbonate plastic watertight enclosure with smoked lid RoHS: Compliant | 966 Factory Stock |
|
$27.8600 / $39.1100 | Buy Now |
DISTI #
HM-1554R2GYSL
|
TME | Enclosure: multipurpose, X: 160mm, Y: 160mm, Z: 60mm, 1554, grey, IP66 Min Qty: 1 | 0 |
|
$24.1700 / $30.2000 | RFQ |
|
Master Electronics | RAL7035 grey polycarbonate plastic watertight enclosure with smoked lid RoHS: Compliant | 966 Factory Stock |
|
$27.8600 / $39.1100 | Buy Now |
Part Details for 1554R2GYSL
1554R2GYSL CAD Models
1554R2GYSL Part Data Attributes
|
1554R2GYSL
Hammond Manufacturing
Buy Now
|
Compare Parts:
1554R2GYSL
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |