-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM927-ND
|
DigiKey | BOX PC GRAY 6.3"L X 6.3"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
141 In Stock |
|
$23.0510 / $29.4600 | Buy Now |
DISTI #
546-1554SGY
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Grey Lid - 6.3 x 6.3 x 3.5in - ABS - N4X RoHS: Compliant | 64 |
|
$23.0500 / $28.3200 | Buy Now |
DISTI #
70163930
|
RS | Enclosure, Box-Lid, Wallmount, ABS, UL94HB, Gray,6.3x6.3x3.5 In, NEMA 13,1554 Series | Hammond Manufacturing 1554SGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$23.5500 / $27.7000 | Buy Now |
|
Onlinecomponents.com | RAL7035 grey ABS plastic watertight enclosure RoHS: Compliant | 212 Factory Stock |
|
$21.4500 / $30.1100 | Buy Now |
DISTI #
HM-1554SGY
|
TME | Enclosure: multipurpose, X: 160mm, Y: 160mm, Z: 90mm, 1554, ABS, grey Min Qty: 1 | 0 |
|
$17.7500 / $22.6600 | RFQ |
|
Master Electronics | RAL7035 grey ABS plastic watertight enclosure RoHS: Compliant | 212 Factory Stock |
|
$21.4500 / $30.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy