Part Details for 1554V2GYSL by Hammond Manufacturing
Overview of 1554V2GYSL by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554V2GYSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9489
|
Newark | Enclosure, Din Rail, Polycarbonate, Gray, Enclosure Type:Din Rail, Enclosure Material:Polycarbonate, External Height - Metric:238.8Mm, External Width - Metric:160Mm, External Depth - Metric:90Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond 1554V2GYSL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$40.7200 / $48.0000 | Buy Now |
DISTI #
03P2638
|
Newark | Enclosure, Watertight, Smoked Lid, Din Rail, 240 Mm, 160 Mm, 90 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Hammond 1554V2GYSL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7200 / $48.0000 | Buy Now |
DISTI #
HM1819-ND
|
DigiKey | BOX PC GRY /SM 9.45"L X 6.3"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$37.5124 / $46.1700 | Buy Now |
DISTI #
546-1554V2GYSL
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Smoke Lid - 9.4 x 6.3 x 3.5in - Polycarbonate - N4X RoHS: Compliant | 113 |
|
$39.1500 / $46.1500 | Buy Now |
DISTI #
70165329
|
RS | Enclosure, Box-Lid, Polycarbonate, UL945V, Gray,9.4x6.3x3.5 In, NEMA13,1554 Series | Hammond Manufacturing 1554V2GYSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.1500 / $51.7300 | RFQ |
|
Onlinecomponents.com | RAL7035 grey polycarbonate plastic watertight enclosure with smoked lid RoHS: Compliant | 198 Factory Stock |
|
$36.1600 / $71.4300 | Buy Now |
DISTI #
HM-1554V2GYSL
|
TME | Enclosure: multipurpose, X: 160mm, Y: 240mm, Z: 90mm, 1554, grey, IP66 Min Qty: 1 | 0 |
|
$36.8400 / $47.3700 | RFQ |
|
Powell Electronics | RAL7035 grey polycarbonate Min Qty: 1 | 119 |
|
$35.7100 / $40.8100 | Buy Now |
DISTI #
1634854
|
element14 Asia-Pacific | ENCLOSURE, POLYCARBONATE, IP66, SL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$36.5918 / $45.7288 | Buy Now |
DISTI #
1634854
|
Farnell | ENCLOSURE, POLYCARBONATE, IP66, SL RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$42.1595 / $49.7022 | Buy Now |
Part Details for 1554V2GYSL
1554V2GYSL CAD Models
1554V2GYSL Part Data Attributes
|
1554V2GYSL
Hammond Manufacturing
Buy Now
|
Compare Parts:
1554V2GYSL
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |