Part Details for 1554XAGY by Hammond Manufacturing
Overview of 1554XAGY by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1554XAGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
164-1554XAGY-ND
|
DigiKey | BOX PC GRAY 11.81"L X 7.87"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$30.7347 / $39.2800 | Buy Now |
DISTI #
546-1554XAGY
|
Mouser Electronics | Enclosures, Boxes, & Cases General Enclosure - Grey/Grey Lid - 11.8 x 7.8 x 4.7in - ABS - N4X RoHS: Compliant | 49 |
|
$30.7300 / $37.9500 | Buy Now |
DISTI #
72074594
|
RS | Watertight Enclosure, 4X, 6P, ABS, 1554 Series, Gray, 11.81x7.87x4.72 | Hammond Manufacturing 1554XAGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.4000 / $39.3300 | RFQ |
|
Onlinecomponents.com | 121 Factory Stock |
|
$28.6000 / $40.1400 | Buy Now | |
DISTI #
HM-1554XAGY
|
TME | Enclosure: multipurpose, X: 200mm, Y: 300mm, Z: 120mm, 1554, ABS, grey Min Qty: 1 | 3 |
|
$35.7600 / $45.9700 | Buy Now |
|
Master Electronics | 121 Factory Stock |
|
$28.6000 / $40.1400 | Buy Now |
Part Details for 1554XAGY
1554XAGY CAD Models
1554XAGY Part Data Attributes
|
1554XAGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1554XAGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |