Part Details for 1555350 by Phoenix Contact
Overview of 1555350 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7612-ND
|
DigiKey | CBL CIRC 17POS FEM TO WIRE 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$69.4083 / $85.6900 | Buy Now |
DISTI #
651-1555350
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-17P- 3,0-PVC/ FS SCO RoHS: Compliant | 1 |
|
$69.4000 / $85.1600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 17-position - PVC - black RAL 9005 - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 3 m RoHS: Compliant | 0 |
|
$70.3800 / $90.7600 | Buy Now |
DISTI #
1555350
|
TTI | Sensor Cables / Actuator Cables SAC-17P- 3,0-PVC/ FS SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$68.2900 / $83.6000 | Buy Now |
DISTI #
000000000002431185
|
Sager | Sensor Cables / Actuator Cables SAC-17P- 3,0-PVC/ FS SCO Min Qty: 1 | 0 |
|
$81.2100 / $106.2000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1600 |
|
RFQ | |
DISTI #
3237676
|
Farnell | SENSOR CORD, 17P M12 RCPT-FREE END, 3M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$40.8741 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 17-position - PVC - black RAL 9005 - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 3 m RoHS: Compliant | 0 |
|
$70.3800 / $90.7600 | Buy Now |
Part Details for 1555350
1555350 CAD Models
1555350 Part Data Attributes
|
1555350
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1555350
Phoenix Contact
Circular Connector, 17 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 17 |