Part Details for 1555R2GY by Hammond Manufacturing
Overview of 1555R2GY by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1555R2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1179
|
Newark | Enclosure, Din Rail, Polycarbonate, Gray, Enclosure Type:Din Rail, Enclosure Material:Polycarbonate, External Height - Metric:160Mm, External Width - Metric:160Mm, External Depth - Metric:160Mm, Ip Rating:Ip68, Body Color:Gray Rohs Compliant: Yes |Hammond 1555R2GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$29.6200 / $37.2800 | Buy Now |
DISTI #
HM3509-ND
|
DigiKey | BOX PC GRAY 6.3"L X 6.3"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
6 In Stock |
|
$28.0615 / $35.8700 | Buy Now |
DISTI #
546-1555R2GY
|
Mouser Electronics | Enclosures, Boxes, & Cases Watertight/Polycarb. 6.3x6.3x2.4"StyleLid RoHS: Compliant | 8 |
|
$28.0600 / $35.8500 | Buy Now |
DISTI #
70163960
|
RS | Enclosure, Box/Lid, Polycarbonate, Gray, 6.3x6.3x2.4 In, IP66, StyledLid, 1555 | Hammond Manufacturing 1555R2GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.8600 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 185 Factory Stock |
|
$26.1100 / $36.6500 | Buy Now |
DISTI #
HM-1555R2GY
|
TME | Enclosure: multipurpose, X: 160mm, Y: 160mm, Z: 60mm, 1555, grey Min Qty: 1 | 0 |
|
$19.4400 / $25.0000 | RFQ |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 111 |
|
$26.1100 / $29.8400 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 185 Factory Stock |
|
$26.1100 / $36.6500 | Buy Now |