-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T9GV1L14-12 Power Relay Type:Standard;Coil Magnetic System:Monostable, DC;Coil Power Rating Class:800 â 1000 mW;Coil Power Rating DC:900 mW;Coil Resistance:160 Ω Standard Monostable, DC 800 â 1000 mW 900 mW | Power Relay | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6506
|
Newark | Relay, Spst-No, 480Vac, 30A, Th, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:30A, Product Range:T9G Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder, rohs Compliant: Yes |Potter&brumfield Te Connectivity 1558661-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3700 / $4.0100 | Buy Now |
DISTI #
1558661-3
|
Avnet Americas | Power Relay SPST-NO 12VDC PC Pins Through Hole Tube - Bulk (Alt: 1558661-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 64 Weeks, 3 Days Container: Bulk | 0 |
|
$2.1700 / $2.4500 | Buy Now |
|
Future Electronics | T9G Series SPST 1 Form A 30 A 12 V Non Latching PC Pin Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.1900 | Buy Now |
|
Future Electronics | T9G Series SPST 1 Form A 30 A 12 V Non Latching PC Pin Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 10 Container: Tube | 0Tube |
|
$3.9900 / $4.1000 | Buy Now |
DISTI #
AMP1558661-3
|
Heilind Electronics | T9GV1L14-12 | Americas - 0 in Stock |
|
$2.4545 / $2.5891 | Buy Now |
|
Onlinecomponents.com | T9GV1L14-12 |
34514 In Stock |
|
$1.5700 / $2.8800 | Buy Now |
|
Bristol Electronics | 303300 |
|
RFQ | ||
DISTI #
1558661-3
|
TTI | Industrial Relays T9GV1L14-12 RELAY T9G Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 4830 In Stock |
|
$1.6400 / $1.8500 | Buy Now |
DISTI #
1558661-3
|
Avnet Americas | Power Relay SPST-NO 12VDC PC Pins Through Hole Tube - Bulk (Alt: 1558661-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 64 Weeks, 3 Days Container: Bulk | 0 |
|
$2.1700 / $2.4500 | Buy Now |
DISTI #
1558661-3
|
Avnet Americas | Power Relay SPST-NO 12VDC PC Pins Through Hole Tube - Bulk (Alt: 1558661-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 64 Weeks, 3 Days Container: Bulk | 0 |
|
$2.1700 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1558661-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1558661-3
TE Connectivity
T9GV1L14-12 Power Relay Type:Standard;Coil Magnetic System:Monostable, DC;Coil Power Rating Class:800 â 1000 mW;Coil Power Rating DC:900 mW;Coil Resistance:160 Ω Standard Monostable, DC 800 â 1000 mW 900 mW | Power Relay | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 900 mW | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 480 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 21.5 X 15.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18 g |
This table gives cross-reference parts and alternative options found for 1558661-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1558661-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T9AN1D12-12 | Power/Signal Relay | TE Connectivity | 1558661-3 vs T9AN1D12-12 |