Part Details for 155DCN5R5M by Cornell Dubilier Electronics Inc
Overview of 155DCN5R5M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155DCN5R5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
155DCN5R5M-ND
|
DigiKey | CAP 1.5F 20% 5.5V T/H Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2989 In Stock |
|
$2.4435 / $4.7000 | Buy Now |
DISTI #
598-155DCN5R5M
|
Mouser Electronics | Supercapacitors / Ultracapacitors 1.5F 5.5V +20% / -20% tol RoHS: Compliant | 3000 |
|
$2.3200 / $4.0800 | Buy Now |
DISTI #
155DCN5R5M
|
TTI | Supercapacitors / Ultracapacitors 1.5F 5.5V +20% / -20% tol RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 155DCN5R5M
155DCN5R5M CAD Models
155DCN5R5M Part Data Attributes:
|
155DCN5R5M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
155DCN5R5M
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1500000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Height | 23.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 8.3 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |