Part Details for 156-00072 by HellermannTyton
Overview of 156-00072 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156-00072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4248
|
Newark | Cable Tie With Fir Tree Mount, 228Mm, Nylon 6.6, 120Lb, Blk, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:228Mm, Cable Tie Width:12.7Mm, Cable Bundle Diameter Max:57Mm, Cable Tie Type:Heavy Duty, Product Range:- Rohs Compliant: Yes |Hellermanntyton 156-00072 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$111.3900 / $164.5500 | Buy Now |
DISTI #
1436-1633-ND
|
DigiKey | CBL TIE LOCKING BLACK 120LBS 9" Min Qty: 100 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2086 / $1.9083 | Buy Now |
DISTI #
329-15600072
|
Mouser Electronics | Cable Tie Mounts WSSFT9B0Z BLK HIRHS TIE/MNT RoHS: Compliant | 0 |
|
$1.2100 / $1.6000 | Order Now |
DISTI #
70399879
|
RS | Cable Tie & Push Mount Base, 9"L, 120lb, HoleDia. 0.04"-0.62", PA66HS, Black | HellermannTyton 156-00072 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $1.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $1.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 7 |
|
$3.1450 | Buy Now |
|
Quest Components | HEAVY DUTY CABLE TIE/FIR TREE MOUNT, 8.75” – 9.25” HOLE DIA., 0.04 - 0.62" PANEL THICKNESS, PA66HIRHSUV, BLACK | 5 |
|
$2.8080 / $4.2120 | Buy Now |
DISTI #
156-00072
|
TTI | Cable Tie Mounts WSSFT9B0Z BLK HIRHS TIE/MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 900 In Stock |
|
$0.7600 / $0.8800 | Buy Now |
DISTI #
000000000002290178
|
Sager | Cable Tie Mounts WSSFT9B0Z BLK HIRHS TIE/MNT Min Qty: 100 | 0 |
|
$1.9700 / $2.5800 | Buy Now |