There are no models available for this part yet.
Overview of 156-00864 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 156-00864 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y4285
|
Newark | Outside Serrated Cable Tie & Edge Clip, 8.0" Long, Ec5A, 1 3 Mm Panel, 50Lb, Pa66Hs, Black, 500/Pkg Rohs Compliant: Yes |Hellermanntyton 156-00864 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$396.8200 / $556.1300 | Buy Now | |
DISTI #
1436-1077-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 7.87" Min Qty: 500 Lead time: 10 Weeks Container: Bag |
2500 In Stock |
|
$0.7722 / $1.0283 | Buy Now | |
DISTI #
329-15600864
|
Mouser Electronics | Cable Tie Mounts T50ROSEC5A BLK EDGE CLIP RoHS: Compliant | 6500 |
|
$0.8290 / $0.9510 | Buy Now | |
DISTI #
70399831
|
RS | Cable Tie, Outside Serrated, 8" L, EC5A, 50lb, PA66HS, Black, EdgeClip Series | HellermannTyton 156-00864 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 299590 |
|
$0.8900 / $0.9900 | Buy Now | |
Onlinecomponents.com | Outside Serrated Cable Tie & Edge Clip - 8.0" Long - EC5A - 1 - 3 mm Panel - 50lb - PA66HS - Black - 500/pkg RoHS: Compliant |
2500 In Stock |
|
$0.7970 / $0.9370 | Buy Now | ||
DISTI #
69785301
|
Verical | Cable Ties, Cable Tie Polyamide 6/6 Black 50mm 225N Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2321 | Americas - 2500 |
|
$1.0673 / $1.2181 | Buy Now | |
Quest Components | 196 |
|
$0.7546 / $2.1560 | Buy Now | |||
DISTI #
156-00864
|
TTI | Cable Tie Mounts T50ROSEC5A BLK EDGE CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 7500 In Stock |
|
$0.7700 / $0.9300 | Buy Now | |
Master Electronics | Outside Serrated Cable Tie & Edge Clip - 8.0" Long - EC5A - 1 - 3 mm Panel - 50lb - PA66HS - Black - 500/pkg RoHS: Compliant |
2500 In Stock |
|
$0.7970 / $0.9370 | Buy Now |
CAD Models for 156-00864 by HellermannTyton
Part Data Attributes for 156-00864 by HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|