Part Details for 156-02648 by HellermannTyton
Overview of 156-02648 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156-02648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-156-02648-ND
|
DigiKey | IN-LINE RATCHET CLAMP, 1.42" - 2 Min Qty: 200 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6664 | Buy Now |
DISTI #
329-156-02648
|
Mouser Electronics | Cable Mounting & Accessories Fir Tree Mount Ratchet Clamp, 1.42 - 2.0" Bundle Dia, FT7X12, PA66HIRHSUV, Black, 200/ctn RoHS: Compliant | 184 |
|
$1.2300 / $2.1400 | Buy Now |
DISTI #
71822837
|
RS | In-Line Ratchet Clamp, 1.42" - 2.0" Dia, FTOVAL, PA66HIRHSUV, Black | HellermannTyton 156-02648 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $1.5500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.0400 / $1.5500 | Buy Now | |
DISTI #
000000000006071347
|
Sager | Cable Mounting & Accessories Fir Tree Mount Ratchet Clamp, 1.42 - 2.0 Bundle Dia, FT7X12, PA66HIRHSUV, Black, 200/ctn Min Qty: 200 | 0 |
|
$1.3800 / $1.8000 | Buy Now |