Part Details for 156.5677.6172 by Littelfuse Inc
Overview of 156.5677.6172 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 156.5677.6172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3346
|
Newark | Fuse - Strip Hsb 32Vdc 175A 5000 Pc/ Bulk |Littelfuse 156.5677.6172 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 | Buy Now |
DISTI #
156.5677.6172-ND
|
DigiKey | FUSE STRIP 175A 32VDC BOLT 5K PC Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1650 | Buy Now |
DISTI #
576-156.5677.6172
|
Mouser Electronics | Automotive Fuses 32VDC 175A HSB Strip RoHS: Compliant | 0 |
|
$0.1530 / $0.1640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.1572 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1023 / $0.1578 | Buy Now | |
|
Ozdisan Elektronik | FUSE STRIP 175A 32VDC BOLT 5K PC | 0 |
|
$0.3200 / $0.3680 | RFQ |
Part Details for 156.5677.6172
156.5677.6172 CAD Models
156.5677.6172 Part Data Attributes:
|
156.5677.6172
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
156.5677.6172
Littelfuse Inc
Electric Fuse, 175A, 32VDC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 42 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 560000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 175 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.01 s |