Part Details for 1560 OR001 by Alpha Wire
Overview of 1560 OR001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1560 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9611
|
Newark | Hook Up Wire, 1000Ft 12Awg Copper Orange, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:12Awg, Conductor Area Csa:3.29Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1560 OR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,447.5200 | Buy Now |
DISTI #
1560OR001-ND
|
DigiKey | HOOK-UP STRND 12AWG ORANGE Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3058 | Buy Now |
DISTI #
602-1560-1000-08
|
Mouser Electronics | Hook-up Wire 12AWG 65/30 PVC 1000ft SPOOL ORANGE RoHS: Compliant | 0 |
|
$1,464.0400 / $1,508.8800 | Order Now |
DISTI #
70136197
|
RS | Hook-Up Wire, 12 AWG, 65x30, 0.016 in., 0.125 in., -40 degC, 80 degC, 1000 V | Alpha Wire 1560 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,781.4200 / $1,875.2200 | RFQ |
DISTI #
1560-OR001
|
TME | Wire, HookUp Wire, stranded, Cu, 12AWG, PVC, orange, 1kV, 305m Min Qty: 1 | 0 |
|
$631.1800 / $901.6800 | RFQ |
DISTI #
3243852
|
Farnell | HOOK-UP WIRE, 12AWG, ORG, 305M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$702.9262 | Buy Now |