Part Details for 1560F by Keystone Electronics Corp
Overview of 1560F by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1560F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C8135
|
Newark | Spacer Rohs Compliant: Yes |Keystone 1560F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 / $0.4940 | Buy Now |
DISTI #
36-1560F-ND
|
DigiKey | ROUND STANDOFF #4-40 BRASS 1/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2844 / $0.6100 | Buy Now |
DISTI #
534-1560F
|
Mouser Electronics | Standoffs & Spacers SWAGE THREAD STDOFF .140"L BRASS 4-40 RoHS: Compliant | 0 |
|
$0.2840 / $0.6000 | Order Now |
DISTI #
71171941
|
RS | Standoff, Round,1/4",1/8" Long,4-40 Thread,.191" Mounting Hole,3/32" Panel | Keystone Electronics 1560F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6100 | RFQ |
|
Future Electronics | 4 - 40 Thread 0.14 inch Length Swage Round Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4600 / $0.4900 | Buy Now |
|
Bisco Industries | 63 |
|
Buy Now | ||
DISTI #
KEY1560F
|
Heilind Electronics | Americas - 10 in Stock |
|
$0.4326 | Buy Now | |
DISTI #
KEYS1560F
|
TME | Screwed spacer sleeve, Int.thread: UNC4-40, cylindrical, brass Min Qty: 10 | 0 |
|
$0.3710 / $0.4770 | RFQ |
DISTI #
KEY1560F
|
Interstate Connecting Components | 3 |
|
$0.4326 | Buy Now | |
DISTI #
000000000002115609
|
Sager | Standoffs & Spacers SWAGE THREAD STDOFF .140L BRASS 4-40 Min Qty: 500 | 0 |
|
$0.2722 / $0.4326 | Buy Now |